Cart

RL00801-35

AMPH IPG RL00801-35

image shown is a representation only

AMPH IPG

01P RADLOK 8,0MM ORANGE 35MM²
Supplier: Amphenol IPG
Matchcode: RL0080135
Rutronik No.: COREC36027
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
9.60 $
9.60 $

Prices

1 9.60 $
50 9.28 $
100 8.95 $
200 8.63 $

Parameter

No.of contacts
01
Contact style
FEMALE
Orientation
STRAIGHT
Family
RADLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?