Cart

RL00571-25RE

AMPH IPG RL00571-25RE

image shown is a representation only

AMPH IPG

01P RADLOK 5,7MM RED 25MM²
Supplier: Amphenol IPG
Matchcode: RL0057125RE
Rutronik No.: COREC36042
Unit Pack: 100
MOQ: 300
Packaging: BULK
On request
9.78 $
2,934.00 $

Prices

300 9.78 $
600 8.94 $
900 8.27 $

Parameter

No.of contacts
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
RL005
Feature funct.
RADLOK
Family
RADLOK
Brand
RADLOK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?