- Home
- Electromechanical Components
- Connectors
- Amphenol IPG Connectors
image shown is a representation only
01P RADLOK 5,7MM BLACK 25MM²
Supplier:
Amphenol IPG
Matchcode:
RL0057125BK
Rutronik No.:
COREC36034
Unit Pack: 1
MOQ: 1
Packaging: BULK
- No.of contacts
-
01
- Contact style
-
FEMALE
- Termin.style
-
CRIMP
- Contact plating
-
COPPER
- Orientation
-
RIGHTANGLE
- Current rating
-
120 A
- Voltage rating
-
1000 V
- Series
-
RL
- Oper.temp.min.
-
-40 °C
- Oper.temp.max.
-
125 °C
- IP Code
-
IP40
- Family
-
CONNECTOR
- Brand
-
RADLOK
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
01P RADLOK 5,7MM RED 25MM²
Packaging:
BULK
01P RADLOK 8,0MM ORANGE 50MM²
Packaging:
BULK
01P RADLOK 3,6MM BLACK 10MM²
Packaging:
BULK
01P RADLOK 10MM BLACK 50MM²
Packaging:
BULK
01P RADLOK 10MM RED 50MM²
Packaging:
BULK
01P RADLOK 3,6MM ORANGE 10MM²
Packaging:
BULK
10MM POWERLOK PLUG R/A 70MM² Y
Packaging:
INDIVIDUAL
01P 95MM² POWERLOK PLUG 500...
Packaging:
INDIVIDUAL
01P 10MM POWERLOK GREEN 50MM²
Packaging:
BULK
01P 10MM POWERLOK ORANGE 50MM²
Packaging:
BULK
Previous
Next