Cart

RL00361-10BK

AMPHENOL RL00361-10BK

image shown is a representation only

AMPHENOL

01P RADLOK 3,6MM BLACK 10MM²
Supplier: Amphenol
Matchcode: RL0036110BK
Rutronik No.: COREC36033
Unit Pack: 25
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
6.22 $
622.00 $

Prices

100 6.22 $
200 6.00 $

Parameter

No.of contacts
01
Orientation
FEMALE
Contact style
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
RADLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990600
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?