Cart

RL00361-10

AMPH IPG RL00361-10

image shown is a representation only

AMPH IPG

01P RADLOK 3,6MM ORANGE 10MM²
Supplier: Amphenol IPG
Matchcode: RL0036110
Rutronik No.: COREC36025
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
6.98 $
698.00 $

Prices

100 6.98 $
200 6.73 $
300 6.55 $

Parameter

No.of contacts
01
Contact pitch
1.00 mm
Number of rows
01
Orientation
FEMALE
Contact plating
CRIMP
Oper.temperatur
COPPER
Contact style
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
RADLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?