Cart

RJE061881120H

AMPHENOL RJE061881120H

image shown is a representation only

AMPHENOL

8P SLIM PROFILE MODJACK VERT
Supplier: Amphenol
Matchcode: RJE061881120H
Rutronik No.: COREC22671
Unit Pack: 90
MOQ: 90
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
1.17 $
105.30 $

Prices

90 1.17 $
540 1.1281 $
1,080 1.0892 $
1,530 1.0502 $

Parameter

No.of contacts
08
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?