Cart

RFMF4

AMPH IPG

20P MALE PLUG RACK cts 1.5 Ag
Supplier: Amphenol IPG
Matchcode: RFMF4
Rutronik No.: COREC29583
Unit Pack: 1
MOQ: 200
Packaging: INDIVIDUAL
On request
59.77 $
11,954.00 $

Parameter

No.of contacts
20
Contact style
MALE
Series
RFMF4
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?