Cart

PT08G1210S

AMPH MAO

10P FEMALE CABLE CONNECTOR
Supplier: Amphenol MAO
Matchcode: PT08G1210S
Rutronik No.: COCIRC16880
Unit Pack: 1
MOQ: 1
package: PT
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
73.91 $
73.91 $

Prices

1 73.91 $
5,000 71.47 $
10,000 69.02 $
20,000 66.58 $

Parameter

No.of contacts
10
Orientation
FEMALE
Oper.temperatur
GOLD
Oper.temperatur
-40 TO 105 °C
Current rating
PT
Automotive
NO
Package
PT
Leadfree Defin.
9
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?