Cart

PT08G1208P

AMPHENOL

08P MALE CABLE CONNECTOR _NO ROHS
Supplier: Amphenol
Matchcode: PT08G1208P
Rutronik No.: COCIRC18221
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
82.95 $
829.50 $

Parameter

No.of contacts
0
Orientation
N/A
Contact plating
OTHER
Oper.temperatur
OTHER
Contact style
OTHER
Current rating
PT
Family
MILITARY
Automotive
NO
Leadfree Defin.
Leaded
Packaging
INDIVIDUAL
Customs Tariff No.
85389099500
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?