Cart

PT06A1214SPG023F620

AMPH MAO

14P FEMALE PLUG NICKEL+BACKSHELL
Supplier: Amphenol MAO
Matchcode: PT06A1214SPG023F620
Rutronik No.: COCIRC17554
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
47.30 $
473.00 $

Prices

10 47.30 $
25 45.60 $

Parameter

No.of contacts
14
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?