Cart

PT02 E 14 19 S

AMPH MAO

19P SQARE FLANGE RECEPTACLE
Supplier: Amphenol MAO
Matchcode: PT02E1419S
Rutronik No.: COCIRC17291
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
32.61 $
32.61 $

Prices

1 32.61 $
25 31.52 $
50 30.44 $
100 29.35 $

Parameter

No.of contacts
19
Contact style
FEMALE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?