Cart

PLE58W-200-35

AMPHENOL

POWERLOK CABLE SIZE 35MM²
Supplier: Amphenol
Matchcode: PLE58W20035
Rutronik No.: COCIRC18321
Unit Pack: 60
MOQ: 120
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
0
Contact plating
OTHER
Current rating
PL58
Family
SIGNAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85444290700
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?