Cart

PLE48W-200-50

AMPHENOL

01POS PLUG POWERLOK KEY RED GH
Supplier: Amphenol
Matchcode: PLE48W20050
Rutronik No.: COCIRC18313
Unit Pack: 60
MOQ: 120
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
01
Contact plating
OTHER
Contact style
STRAIGHT
Current rating
200
Feature materia
SIZE 50
Family
OTHER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099500
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?