Cart

PLE30Y-200-10-M8

AMPH IPG

01P POWERLOK-E RECEPTACLE BLACK
Supplier: Amphenol IPG
Matchcode: PLE30Y20010M8
Rutronik No.: COCIRC18316
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
26.34 $
26.34 $

Prices

1 26.34 $
1,000 25.48 $
2,500 24.60 $
5,000 23.73 $

Parameter

No.of contacts
01
Orientation
FEMALE
Contact plating
OTHER
Contact style
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
1000
Feature materia
BLACK
Feature funct.
SCREW
IP Code
67
Family
DC POWER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?