Cart

PL28W-301-50

AMPH IPG

10MM POWERLOK PLUG R/A 50MM² W
Supplier: Amphenol IPG
Matchcode: PL28W30150
Rutronik No.: COCIRC18153
Unit Pack: 60
MOQ: 120
Packaging: INDIVIDUAL
On request
67.37 $
8,084.40 $

10MM POWERLOK PLUG R/A 50MM² W Description

RED

Parameter

No.of contacts
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
COPPER
Orientation
RIGHTANGLE
Family
POWERLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?