Cart

PL282X-301-70

AMPH IPG

02P 10MM POWERLOK R/A 70MM²
Supplier: Amphenol IPG
Matchcode: PL282X30170
Rutronik No.: COCIRC18135
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
142.04 $
142.04 $

Prices

1 142.04 $
80 132.57 $
120 116.79 $

Parameter

No.of contacts
02
Contact style
MALE
Contact plating
COPPER
Orientation
RIGHTANGLE
Series
PL282
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?