Cart

PL18Y-301-50

AMPH IPG

01P 10MM POWERLOK PLUG 50MM² Y
Supplier: Amphenol IPG
Matchcode: PL18Y30150
Rutronik No.: COCIRC18155
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
62.28 $
62.28 $

Prices

1 62.28 $
2 58.13 $
5 56.05 $
10 51.20 $
23 47.40 $

01P 10MM POWERLOK PLUG 50MM² Y Description

 BLACK

Parameter

No.of contacts
01
Contact pitch
0 mm
Number of rows
01
Contact style
MALE
Series
0
Family
POWERLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?