Cart

PL18X-301-70

AMPH IPG

01P 10MM POWERLOK PLUG 70SQMM
Supplier: Amphenol IPG
Matchcode: PL18X30170
Rutronik No.: COCIRC18127
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
61.75 $
61.75 $

Prices

1 61.75 $
2 57.63 $
5 55.57 $
10 50.77 $
23 46.99 $

Parameter

No.of contacts
01
Contact pitch
0 mm
Number of rows
01
Contact style
MALE
Termin.style
0
Contact plating
0
Orientation
0
Series
0
Family
POWERLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?