Cart

PL18X-301-50

AMPH IPG

01P 10MM POWERLOK PLUG 50MM² X
Supplier: Amphenol IPG
Matchcode: PL18X30150
Rutronik No.: COCIRC18154
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
74.30 $
74.30 $

Prices

1 74.30 $
5 71.82 $
10 69.34 $
25 66.87 $

Parameter

No.of contacts
01
Orientation
MALE
Oper.temperatur
-40 TO 125 °C
Current rating
POWERLOK
IP Code
67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?