Cart

PL184X-41-4

AMPH IPG

04P POWERLOK PLUG STRAIGHT 4MM²
Supplier: Amphenol IPG
Matchcode: PL184X414
Rutronik No.: COCIRC18018
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
On request
38.24 $
3,824.00 $

Prices

100 38.24 $
200 35.68 $
300 34.41 $
400 31.45 $
500 29.11 $

Parameter

No.of contacts
04
Contact style
MALE
Termin.style
_OTHERS
Orientation
RIGHTANGLE
Family
POWERLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?