Cart

PL183X-301-50

AMPHENOL PL183X-301-50

image shown is a representation only

AMPHENOL

03P 10MM POWERLOK PLUG 50MM²
Supplier: Amphenol
Matchcode: PL183X30150
Rutronik No.: COCIRC18136
Unit Pack: 60
MOQ: 120
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
74.40 $
8,928.00 $

Parameter

No.of contacts
03
Orientation
MALE
Oper.temperatur
COPPER
Contact style
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
POWERLOK
IP Code
67
Family
DC POWER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85389099500
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?