Cart

PL182X-301-50

AMPH IPG

02P 10MM POWERLOK PLUG 50MM²
Supplier: Amphenol IPG
Matchcode: PL182X30150
Rutronik No.: COCIRC18150
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
109.85 $
109.85 $

Prices

1 109.85 $
5 104.85 $

Parameter

No.of contacts
02
Orientation
MALE
Contact plating
OTHER
Oper.temperatur
COPPER
Contact style
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
POWERLOK
IP Code
67
Family
DC POWER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?