Cart

PL083X-301-10M8

AMPH IPG

03P 10MM POWERLOK RECEPT. M8
Supplier: Amphenol IPG
Matchcode: PL083X30110M8
Rutronik No.: COCIRC18224
Unit Pack: 60
MOQ: 120
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
81.88 $
9,825.60 $

Parameter

No.of contacts
03
Orientation
FEMALE
Oper.temperatur
-40 TO 125 °C
Current rating
POWERLOK
AWG
20
IP Code
67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85444290900
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?