Cart

PL083X-301-10D8

AMPH IPG

03P 10MM POWERLOK RECEPT. D8
Supplier: Amphenol IPG
Matchcode: PL083X30110D8
Rutronik No.: COCIRC18144
Unit Pack: 1
MOQ: 120
Packaging: INDIVIDUAL
On request
71.17 $
8,540.40 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Contact plating
COPPER
Orientation
STRAIGHT
Series
PL083
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?