Cart

PL083X-301-10D10

AMPH IPG

03P 10MM POWERLOK RECEPT. D10
Supplier: Amphenol IPG
Matchcode: PL083X30110D10
Rutronik No.: COCIRC18145
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
90.08 $
90.08 $

Prices

1 90.08 $
5 85.97 $

Parameter

No.of contacts
03
Orientation
FEMALE
Oper.temperatur
COPPER
Contact style
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
POWERLOK
AWG
20
IP Code
67
Family
DC POWER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?