Cart

PL082Y-61-6

AMPH IPG

02P POWERLOK FEMALE KEYING Y
Supplier: Amphenol IPG
Matchcode: PL082Y616
Rutronik No.: COCIRC18166
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
14.96 $
1,496.00 $

02P POWERLOK FEMALE KEYING Y Description

Keying Y = BLACK

Parameter

No.of contacts
02
Contact pitch
0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Current rating
60 A
Voltage rating
1000 V
Series
PO
Family
POWERLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?