Cart

PL082X-301-10D8

AMPH IPG

02P 10MM POWERLOK RECEPT. D8
Supplier: Amphenol IPG
Matchcode: PL082X30110D8
Rutronik No.: COCIRC18146
Unit Pack: 1
MOQ: 120
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
63.10 $
7,572.00 $

Parameter

No.of contacts
02
Contact pitch
0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
0
Contact plating
COPPER
Orientation
STRAIGHT
Series
0
Family
DC POWER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85444290900
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?