Cart

PL00X-301-10D10

AMPH IPG

10MM POWERLOK RECEPTACLE X D10
Supplier: Amphenol IPG
Matchcode: PL00X30110D10
Rutronik No.: COCIRC18140
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
46.70 $
46.70 $

Prices

1 46.70 $
5 45.15 $
10 43.59 $
25 42.03 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Family
POWERLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?