Cart

PL00W-301-10D8

AMPH IPG

10MM POWERLOK RECEPTACLE W D8
Supplier: Amphenol IPG
Matchcode: PL00W30110D8
Rutronik No.: COCIRC18149
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
40.74 $
40.74 $

Prices

1 40.74 $
5 39.38 $
10 38.03 $
25 36.67 $

10MM POWERLOK RECEPTACLE W D8 Description

RED

Parameter

No.of contacts
01
Orientation
FEMALE
Oper.temperatur
-40 TO 125 °C
Current rating
POWERLOK
AWG
20
IP Code
67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?