Cart

MUSB-C511-N5

AMPHENOL

M-USB A RECEPTACLE VERTICAL
Supplier: Amphenol
Matchcode: MUSBC511N5
Rutronik No.: CONIO2029
Unit Pack: 30
MOQ: 60
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
14.30 $
858.00 $

Prices

60 14.30 $
120 13.79 $

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
OTHER
Contact plating
OTHER
Orientation
STRAIGHT
Series
MUSB
Family
MINI USB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?