Cart

MS3102A-10SL-3P

AMPH MAO

03P MALE BOX MOUNT RECEPTACLE
Supplier: Amphenol MAO
Matchcode: MS3102A10SL3P
Rutronik No.: COCIRC15373
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
7.22 $
722.00 $

Prices

100 7.22 $
200 6.96 $

Parameter

No.of contacts
03
Contact style
MALE
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?