Cart

MMCX6251N2-3GT30G-50

AMPH RF

MMCX STRAIGHT SMT MOUNT JACK
Supplier: Amphenol RF
Matchcode: MMCX6251N23GT30G50
Rutronik No.: COCOAX6847
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
3.27 $
3.27 $

Prices

1 3.27 $
200 3.16 $
500 3.06 $
1,000 2.94 $

Parameter

No.of contacts
01
Contact style
FEMALE
Feature funct.
50 OHM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?