Cart

MF30-SVE1-20

AMPH ICC

20P 3.0 MICRO FIT SMT TAB
Supplier: Amphenol ICC
Matchcode: MF30SVE120
Rutronik No.: COREC32780
Unit Pack: 50
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
1.21 $
60.50 $

Prices

50 1.21 $
500 1.1716 $
1,000 1.1312 $
1,500 1.0908 $

Parameter

No.of contacts
20
Contact style
3.00 mm
Number of rows
02
Contact pitch
FEMALE
Contact plating
R/A
Oper.temperatur
-25 TO 105 °C
Current rating
MF30
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?