Cart

MF30-SVE1-18

AMPHENOL

18P 3.0 MICRO FIT SMT TAB
Supplier: Amphenol
Matchcode: MF30SVE118
Rutronik No.: COREC32779
Unit Pack: 60
MOQ: 60
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
1.0137 $
60.82 $

Prices

60 1.0137 $
1,020 0.9801 $
1,500 0.9466 $
2,520 0.9131 $

Parameter

No.of contacts
18
Contact style
3.00 mm
Number of rows
02
Contact pitch
FEMALE
Contact plating
R/A
Oper.temperatur
-25 TO 105 °C
Current rating
MF30
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?