Cart

MCX6121A1-3GT30G-14-50

AMPH RF

MCX COAX CRIMP JACK ST 50OHM
Supplier: Amphenol RF
Matchcode: MCX6121A13GT30G1450
Rutronik No.: COCOAX6478
Unit Pack: 1
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.81 $
1,810.00 $
Article with this quantity is not orderable.

Parameter

No.of contacts
01
Contact style
FEMALE
Feature funct.
50 OHM
Family
MCX
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?