Cart

MCX1252B13GT30G50

AMPH RF

MCX-ANGLED PCB PLUG
Supplier: Amphenol RF
Matchcode: MCX1252B13GT30G50
Rutronik No.: COCOAX6795
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.54 $
1,270.00 $
Article with this quantity is not orderable.

Parameter

No.of contacts
01
Contact style
N/A
Number of rows
01
Contact pitch
999 mm
Termin.style
N/A
Contact plating
N/A
Orientation
N/A
Series
MCX
Family
MCX
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?