Cart

LTWM12P-04PMMS-SC

AMPHENOL

04P M12 CONN PIN PANEL MOUNT
Supplier: Amphenol
Matchcode: LTWM12P04PMMSSC
Rutronik No.: COCIRC18125
Unit Pack: 50
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.95 $
195.00 $

Prices

100 1.95 $
200 1.89 $
500 1.83 $
1,000 1.76 $

Parameter

No.of contacts
04
Orientation
MALE
Contact style
STRAIGHT
Current rating
5
Family
AUDIO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099500
Country
France
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?