Cart

L77TSEH09SOL2Z

AMPHENOL

09P D-SUB FEMALE WITH SCREWS
Supplier: Amphenol
Matchcode: L77TSEH09SOL2ZM8
Rutronik No.: COSUBD9780
Unit Pack: 100
MOQ: 5000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.7127 $
3,563.50 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
09
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?