Cart

L77TSEG09SOL2

AMPH ICC

09P FEMALE D-SUB WITH SCREWS
Supplier: Amphenol ICC
Matchcode: L77TSEG09SOL2
Rutronik No.: COSUBD10059
Unit Pack: 162
MOQ: 162
Packaging: TRAY
Soon available
1.0042 $
162.68 $

Prices

162 1.0042 $
324 0.9372 $
648 0.9038 $
1,296 0.8257 $
2,430 0.7643 $

Parameter

No.of contacts
09
Contact pitch
0.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
_OTHER
Series
L77TS
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?