Cart

L77SDE09S1ACH4RC309

AMPHENOL

09P D-SUB SOCKET EUROPE 4-40
Supplier: Amphenol
Matchcode: L77SDE09S1ACH4RC309
Rutronik No.: COSUBD9449
Unit Pack: 90
MOQ: 1080
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.99 $
2,149.20 $

Parameter

No.of contacts
09
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?