Cart

L77SDE09S

AMPHENOL

09P D-SUB FEMALE SOLDER CUP
Supplier: Amphenol
Matchcode: L77SDE09S
Rutronik No.: COSUBD6575
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.536 $
0.54 $

Prices

1 0.536 $
1,000 0.5183 $
1,500 0.5005 $
2,500 0.4829 $

Parameter

No.of contacts
09
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?