Cart

L77SDB25SA4CH4RC309

AMPHENOL

25P D-SUB CONN. PCB R/A
Supplier: Amphenol
Matchcode: L77SDB25SA4CH4RC309
Rutronik No.: COSUBD10060
Unit Pack: 50
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.65 $
1,325.00 $

Prices

500 2.65 $
1,000 2.56 $

Parameter

No.of contacts
25
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?