Cart

L77SDB25S1ACH4R

AMPHENOL

25P D-SUB SOCKET 90° EUROPEAN
Supplier: Amphenol
Matchcode: L77SDB25S1ACH4R
Rutronik No.: COSUBD6583
Unit Pack: 50
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.80 $
180.00 $

Prices

100 1.80 $
200 1.74 $
500 1.68 $
1,000 1.62 $

Parameter

Oper.temperatur
-55 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?