Cart

L77SDB25S

AMPHENOL

25P D-SUB SOCKET SOLDER CUP
Supplier: Amphenol
Matchcode: L77SDB25S
Rutronik No.: CONIO2103
Unit Pack: 50
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7315 $
73.15 $

Prices

100 0.7315 $
1,000 0.7073 $
1,500 0.6831 $
2,500 0.6589 $

Parameter

No.of contacts
25
Contact pitch
2.77 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
L77
Family
INDUSTRIAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?