Cart

L77HDEH15SOL2RM5

AMPHENOL

15P D-SUB FEMALE HIGH DENS PCB
Supplier: Amphenol
Matchcode: L77HDEH15SOL2RM5
Rutronik No.: COSUBD9033
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
1.09 $
1.09 $

Prices

1 1.09 $
500 1.06 $
1,000 1.02 $
1,500 0.9831 $

Parameter

No.of contacts
15
Number of rows
03
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?