Cart

L77HDE15SD1CH4RC309

AMPHENOL

15P HD D-SUB SOCKET RA PCB
Supplier: Amphenol
Matchcode: L77HDE15SD1CH4RC309
Rutronik No.: COSUBD9198
Unit Pack: 90
MOQ: 2070
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.59 $
3,291.30 $

Parameter

No.of contacts
15
Contact style
FEMALE
Current rating
L77
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?