Cart

L77HDE15S

AMPHENOL

15P SOLDER CUP DSUB SOCKET HD
Supplier: Amphenol
Matchcode: L77HDE15S
Rutronik No.: COSUBD9856
Unit Pack: 50
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.7072 $
70.72 $

Prices

100 0.7072 $
1,000 0.6838 $
1,500 0.6604 $
2,500 0.6371 $

Parameter

No.of contacts
15
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?