Cart

L77HDA26SD1CH4R

AMPH ICC

26P D-SUB FEMALE RA HIGH DENS.
Supplier: Amphenol ICC
Matchcode: L77HDA26SD1CH4R
Rutronik No.: COSUBD9925
Unit Pack: 70
MOQ: 140
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.76 $
246.40 $

Prices

140 1.76 $
210 1.70 $
560 1.64 $
1,050 1.58 $

Parameter

No.of contacts
26
Contact pitch
2.54 mm
Number of rows
03
Contact style
FEMALE
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
L77
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?