Cart

L77DFEH09S1AMNRM6

AMPHENOL

09P D-SUB FEMALE 90° EUROPEAN
Supplier: Amphenol
Matchcode: L77DFEH09S1AMNRM6
Rutronik No.: COSUBD10042
Unit Pack: 50
MOQ: 1000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.45 $
6,450.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

No.of contacts
09
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?