Cart

L77DFAH15S1AMNRM6

AMPHENOL

15P D-SUB FEMALE 90° EUROPEAN
Supplier: Amphenol
Matchcode: L77DFAH15S1AMNRM6
Rutronik No.: COSUBD8880
Unit Pack: 50
MOQ: 200
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
11.60 $
2,320.00 $

Parameter

No.of contacts
15
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?